Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Momentary Push Button, 22mm Cutout, IP65

RS Stock No.: 205-2364Brand: RS PRO
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

India

Stock information temporarily unavailable.

€ 6.60

€ 6.60 Each (ex VAT)

€ 7.85

€ 7.85 Each (inc. VAT)

RS PRO Black Momentary Push Button, 22mm Cutout, IP65

€ 6.60

€ 6.60 Each (ex VAT)

€ 7.85

€ 7.85 Each (inc. VAT)

RS PRO Black Momentary Push Button, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Momentary

Push Button Style

Round

IP Rating

IP65

Country of Origin

India