Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Momentary Push Button Head, 22mm Cutout, IP65

RS Stock No.: 205-2358Brand: RS PRO
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Illuminated

No

Terminal Type

Screw

Country of Origin

India

Stock information temporarily unavailable.

€ 5.56

€ 5.56 Each (ex VAT)

€ 6.62

€ 6.62 Each (inc. VAT)

RS PRO Black Momentary Push Button Head, 22mm Cutout, IP65

€ 5.56

€ 5.56 Each (ex VAT)

€ 6.62

€ 6.62 Each (inc. VAT)

RS PRO Black Momentary Push Button Head, 22mm Cutout, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Series

RCAS

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP65

Illuminated

No

Terminal Type

Screw

Country of Origin

India