Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud

RS Stock No.: 161-183Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

40mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

50mm

Insert Material

Alloy

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Scallop Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).


Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).


Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and alloy female threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

You may be interested in
Male star handwheel knob,50mm,M8x40mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Tristar handwheel knob,50mm,M8x40mm,M
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
€ 7.295Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 62.40

€ 6.24 Each (In a Pack of 10) (ex VAT)

€ 74.26

€ 7.426 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud

€ 62.40

€ 6.24 Each (In a Pack of 10) (ex VAT)

€ 74.26

€ 7.426 Each (In a Pack of 10) (inc. VAT)

RS PRO Black Multiple Lobes Clamping Knob, M8, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 6.24€ 62.40
50 - 90€ 6.00€ 60.00
100 - 290€ 5.77€ 57.70
300+€ 5.48€ 54.80
You may be interested in
Male star handwheel knob,50mm,M8x40mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Tristar handwheel knob,50mm,M8x40mm,M
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
€ 7.295Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M8

Thread Diameter

8mm

Thread Length

40mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

50mm

Insert Material

Alloy

Colour

Black

Colour

Black

Country of Origin

China

Product details

RS PRO Impact Resistant Scallop Handwheel Knobs

Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Scallop-shaped handwheels provide an easily-gripped shape, with a varying number of lobes depending on the grip and pressure required. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.

These knobs are made from high impact-resistance thermoplastic, Nylon 6, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161076), M6 (RS 161082), M6 (RS 161098), M6 (RS 161105), M8 (RS 161111), M10 (RS 161127).


Male knobs: M5 (RS 161133), M6 (RS 161149), M6 (RS 161155), M8 (RS 161161), M6 (RS 161177), M8 (RS 161183), M8 (RS 161199), M10 (RS 161206).


Through-threaded knobs: M6 (RS 161212), M6 (RS 161228), M8 (RS 161234), M10 (RS 161240).

Features & Benefits

  • Nylon Polyamide 6

  • Zinc plated steel studs and alloy female threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

Applications

These scalloped handwheel knobs are used in a variety of applications, from industrial and construction machinery to audio and visual equipment, including:


  • Tripods

  • Machinery

  • Audio equipment

You may be interested in
Male star handwheel knob,50mm,M8x40mm
P.O.A.Each (In a Pack of 10) (ex VAT)
Tristar handwheel knob,50mm,M8x40mm,M
P.O.A.Each (In a Pack of 10) (ex VAT)
RS PRO Black 4-Arm Clamping Knob, M8, Threaded Stud
€ 7.295Each (In a Pack of 10) (ex VAT)