Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Black Multiple Lobes Knob, M6 x 25, Threaded Stud

RS Stock No.: 210-3016Brand: RS PRO
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M6 x 25

Thread Diameter

M6

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

40.132mm

Insert Material

Steel

Colour

Black

Product details

15% glass filled, Metric Threads

Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud
€ 5.867Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M6 x 25, Threaded Stud

P.O.A.

Each (In a Pack of 10) (ex VAT)

RS PRO Black Multiple Lobes Knob, M6 x 25, Threaded Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud
€ 5.867Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Thread

M6 x 25

Thread Diameter

M6

Thread Length

25mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Stud

Knob Diameter

40.132mm

Insert Material

Steel

Colour

Black

Product details

15% glass filled, Metric Threads

Nylon 6. Non-chip matt finishResistant to most chemicals, UV light and water absorption (1.5% max.)Temperature range -20°C to +110°C (short term withstand +170°C)Steel and brass inserts

You may be interested in
RS PRO Black Multiple Lobes Clamping Knob, M6, Threaded Stud
€ 5.867Each (In a Pack of 10) (ex VAT)