Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 10mm

RS Stock No.: 303-2230Brand: RS PRO
brand-logo
View all in Rubber Sheets

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Density

0.012g/cm³

Width

2m

Thickness

10mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 10mm

P.O.A.

RS PRO Black Neoprene Rubber Sheets, 1m x 2m x 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Density

0.012g/cm³

Width

2m

Thickness

10mm

Suitability

Animal Oil, Cold Water, Dilute Acid, Dilute Alkali, Ethylene Glycol, Fuel, Hot Water, Vegetable Oil

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-30°C

You may be interested in