E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Nylon C Clamp, 4.1mm Max. Bundle

RS Stock No.: 865-9710Brand: RS PRO
brand-logo
View all in Cable Clips & Clamps

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

C Clamp

Maximum Bundle Diameter

4.1mm

Material

Nylon 66

Colour

Black

Length

14.3mm

Fire Behaviour

Self-extinguishing

Number of Apertures

3

Country of Origin

Taiwan, Province Of China

Product details

RS Separator Cable Clamp

Used to support, organise and separate cables and wires. Manufactured from Nylon 6.6 that is UL 94V-2 approved.

Stock information temporarily unavailable.

€ 27.09

€ 27.09 1 Bag of 100 (ex VAT)

€ 32.24

€ 32.24 1 Bag of 100 (inc. VAT)

RS PRO Black Nylon C Clamp, 4.1mm Max. Bundle

€ 27.09

€ 27.09 1 Bag of 100 (ex VAT)

€ 32.24

€ 32.24 1 Bag of 100 (inc. VAT)

RS PRO Black Nylon C Clamp, 4.1mm Max. Bundle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cable Clip/Clamp Style

C Clamp

Maximum Bundle Diameter

4.1mm

Material

Nylon 66

Colour

Black

Length

14.3mm

Fire Behaviour

Self-extinguishing

Number of Apertures

3

Country of Origin

Taiwan, Province Of China

Product details

RS Separator Cable Clamp

Used to support, organise and separate cables and wires. Manufactured from Nylon 6.6 that is UL 94V-2 approved.