Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black Nylon Rod, 1m x 50mm Diameter

RS Stock No.: 282-0705Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

50mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+160°C

Flammability Rating

UL 94 HB

Hardness

107 Ball Indentation

Elongation

25%

Water Absorption

8 → 9%

Country of Origin

Germany

Product details

Natural & Cast Nylon

You may be interested in
Stock information temporarily unavailable.

€ 93.58

€ 93.58 1 Lot of 1 (ex VAT)

€ 111.36

€ 111.36 1 Lot of 1 (inc. VAT)

RS PRO Black Nylon Rod, 1m x 50mm Diameter

€ 93.58

€ 93.58 1 Lot of 1 (ex VAT)

€ 111.36

€ 111.36 1 Lot of 1 (inc. VAT)

RS PRO Black Nylon Rod, 1m x 50mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 93.58
3 - 9€ 89.87
10 - 29€ 89.48
30+€ 89.17
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

1m

Material

Nylon

Form

Rod

Rod Diameter

50mm

Density

1.14g/cm³

Tensile Strength

75 MPa

Maximum Operating Temperature

+160°C

Flammability Rating

UL 94 HB

Hardness

107 Ball Indentation

Elongation

25%

Water Absorption

8 → 9%

Country of Origin

Germany

Product details

Natural & Cast Nylon

You may be interested in