RS PRO Black Plated Steel P Clamp, 10mm Max. Bundle

Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Maximum Bundle Diameter
10mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom
€ 11.12
€ 11.12 1 Pack of 5 (ex VAT)
€ 13.23
€ 13.23 1 Pack of 5 (inc. VAT)
1
€ 11.12
€ 11.12 1 Pack of 5 (ex VAT)
€ 13.23
€ 13.23 1 Pack of 5 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.12 |
10 - 49 | € 10.65 |
50+ | € 10.36 |
Technical Document
Specifications
Brand
RS ProCable Clip/Clamp Style
P Clamp
Maximum Bundle Diameter
10mm
Affixing Method
Screw
Material
Plated Steel
Colour
Black
Width
12.7 mm
Depth
1.4mm
Dimensions [L x W x D]
12.7 x 1.4mm
Self Adhesive
No
Dimensions [L x W (x D)]
12.7 x 1.4mm
Country of Origin
United Kingdom