E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Polyetheretherketone (PEEK) Rod, 300mm x 16mm Diameter

RS Stock No.: 514-742Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

16mm

Density

1.44g/cm³

Tensile Strength

215 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

255 Ball Indentation

Elongation

1.5%

Water Absorption

0.1%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyetheretherketone (PEEK) Rod, 300mm x 16mm Diameter

P.O.A.

RS PRO Black Polyetheretherketone (PEEK) Rod, 300mm x 16mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

300mm

Material

PEEK

Form

Rod

Rod Diameter

16mm

Density

1.44g/cm³

Tensile Strength

215 MPa

Maximum Operating Temperature

+260°C

Flammability Rating

UL 94 V-0

Hardness

255 Ball Indentation

Elongation

1.5%

Water Absorption

0.1%

You may be interested in