Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 20mm Diameter

RS Stock No.: 325-7142Brand: RS PRO
brand-logo
View all in Plastic Rods

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

500mm

Material

PPS

Form

Rod

Rod Diameter

20mm

Density

1.64g/cm³

Tensile Strength

160 MPa

Maximum Operating Temperature

+230°C

Flammability Rating

UL 94 V-0

Hardness

300 Ball Indentation

Elongation

1.6%

Water Absorption

1%

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 20mm Diameter

P.O.A.

RS PRO Black Polyphenylene Sulphide (PPS) Rod, 500mm x 20mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Colour

Black

Length

500mm

Material

PPS

Form

Rod

Rod Diameter

20mm

Density

1.64g/cm³

Tensile Strength

160 MPa

Maximum Operating Temperature

+230°C

Flammability Rating

UL 94 V-0

Hardness

300 Ball Indentation

Elongation

1.6%

Water Absorption

1%

You may be interested in