E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black PVC Reinforced PVC Ducting, 10m, 63mm Bend Radius

RS Stock No.: 617-3851Brand: RS PRO
brand-logo
View all in Flexible Ducting

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

63mm

Length

10m

Material

PVC

Outer Diameter

64.1mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

Product details

PVC Ducting

An RS Brand range of soft PVC hosing with galvanised steel spiral. Designed to be self-extinguishing according to UL 94/VO, and can be used for suction and the transport of air, dusts, gas and chips.

A steel spiral helix embedded between two layers of black, flexible PVC
Lightweight and flexible
Suitable for fume ventilation, light duty particle extraction,air movement and use as a protective conduit
Self extinguishing to UL94 V0

Stock information temporarily unavailable.

P.O.A.

RS PRO Black PVC Reinforced PVC Ducting, 10m, 63mm Bend Radius

P.O.A.

RS PRO Black PVC Reinforced PVC Ducting, 10m, 63mm Bend Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Inner Diameter

63mm

Length

10m

Material

PVC

Outer Diameter

64.1mm

Suitable Applications

Air, Gas, Light Duty Particle

Colour

Black

Bend Radius

63mm

Reinforced

Yes

Country of Origin

Italy

Product details

PVC Ducting

An RS Brand range of soft PVC hosing with galvanised steel spiral. Designed to be self-extinguishing according to UL 94/VO, and can be used for suction and the transport of air, dusts, gas and chips.

A steel spiral helix embedded between two layers of black, flexible PVC
Lightweight and flexible
Suitable for fume ventilation, light duty particle extraction,air movement and use as a protective conduit
Self extinguishing to UL94 V0