Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black & Red Polyester Retractable Barrier, 4.6m, Red Tape

RS Stock No.: 829-9071Brand: RS PRO
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Tape Length

4.6m

Colour

Black, Red

Material

Polyester

Tape Colour

Red

Sign Text

No Entry

Kit Includes

Fastener, Receiver

Depth

4.6m

Width

48mm

Tape Material

Polyester

Trade Name

WALL UNIT RETRACTABLE BELT -"NO ENTRY"

Trade Name

WALL UNIT RETRACTABLE BELT -""NO ENTRY""

Country of Origin

China

Product details

RS PRO Wall Mount Safety Barrier

RS PRO range of safety barriers prevents movement and restricts access to a potentially dangerous or restricted area. These barriers are ideal for situations where you want a flexible retractable barrier without taking up any floor space.

Options include:
829-9069 - Wall mount barrier, yellow/black webbing
829-9078 - Wall mount barrier, black webbing
829-9071 - Wall Unit with No Entry Webbing
829-9075 - Wall Unit, Caution-Do Not Enter Webbing
829-9084 - Wall Unit with Danger Keep Out Webbing

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes barrier tape, robust bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

• Centrifugal braking – prevents belt retracting at excessive speed
• Flexible retractable barrier – doesn’t take up valuable floor space
• 48 mm webbing
• Closes off service or entry points

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

The Retractable Barrier includes all wall fixings and a receiver

Stock information temporarily unavailable.

€ 191.28

€ 191.28 Each (ex VAT)

€ 227.62

€ 227.62 Each (inc. VAT)

RS PRO Black & Red Polyester Retractable Barrier, 4.6m, Red Tape

€ 191.28

€ 191.28 Each (ex VAT)

€ 227.62

€ 227.62 Each (inc. VAT)

RS PRO Black & Red Polyester Retractable Barrier, 4.6m, Red Tape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Barrier Type

Retractable Barrier

Tape Length

4.6m

Colour

Black, Red

Material

Polyester

Tape Colour

Red

Sign Text

No Entry

Kit Includes

Fastener, Receiver

Depth

4.6m

Width

48mm

Tape Material

Polyester

Trade Name

WALL UNIT RETRACTABLE BELT -"NO ENTRY"

Trade Name

WALL UNIT RETRACTABLE BELT -""NO ENTRY""

Country of Origin

China

Product details

RS PRO Wall Mount Safety Barrier

RS PRO range of safety barriers prevents movement and restricts access to a potentially dangerous or restricted area. These barriers are ideal for situations where you want a flexible retractable barrier without taking up any floor space.

Options include:
829-9069 - Wall mount barrier, yellow/black webbing
829-9078 - Wall mount barrier, black webbing
829-9071 - Wall Unit with No Entry Webbing
829-9075 - Wall Unit, Caution-Do Not Enter Webbing
829-9084 - Wall Unit with Danger Keep Out Webbing

A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes barrier tape, robust bollards and extendable barriers to meet all your safety needs.

Features and Benefits:

• Centrifugal braking – prevents belt retracting at excessive speed
• Flexible retractable barrier – doesn’t take up valuable floor space
• 48 mm webbing
• Closes off service or entry points

Typical Applications

Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings. They are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Supplied with

The Retractable Barrier includes all wall fixings and a receiver