E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Reusable Cotton, Polyester Apron, 780mm

RS Stock No.: 137-0463Brand: RS PRO
brand-logo
View all in Aprons

Technical Document

Specifications

Brand

RS Pro

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Black

Style

Apron

Gender

Unisex

Length

780mm

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black Reusable Cotton, Polyester Apron, 780mm

P.O.A.

RS PRO Black Reusable Cotton, Polyester Apron, 780mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Cotton, Polyester

Reusable/Disposable

Reusable

Colour

Black

Style

Apron

Gender

Unisex

Length

780mm

Number of Pockets

0

Quantity Per Package

1

Waist Closure

Tie Back

Country of Origin

China

You may be interested in