Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M5 x 25mm

RS Stock No.: 264-6423Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

25mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

DIN 7991

Stock information temporarily unavailable.

€ 74.00

€ 0.37 Each (In a Pack of 200) (ex VAT)

€ 88.06

€ 0.44 Each (In a Pack of 200) (inc. VAT)

RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M5 x 25mm

€ 74.00

€ 0.37 Each (In a Pack of 200) (ex VAT)

€ 88.06

€ 0.44 Each (In a Pack of 200) (inc. VAT)

RS PRO Black, Self-Colour Steel Hex Socket Countersunk Screw, DIN 7991, M5 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M5

Length

25mm

Head Shape

Hex Socket Countersunk

Material

Steel

Finish

Black, Self-Colour

Thread Type

Metric

Thread Pitch

0.8mm

Standards Met

DIN 7991