Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black Slotted Panel Trunking - Open Slot, W80 mm x D60mm, L2m, PVC

RS Stock No.: 233-9189Brand: RS PRO
brand-logo
View all in Cable Trunking

Technical Document

Specifications

Brand

RS Pro

Width

80 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 204.40

€ 25.55 Each (In a Pack of 8) (ex VAT)

€ 243.24

€ 30.404 Each (In a Pack of 8) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W80 mm x D60mm, L2m, PVC

€ 204.40

€ 25.55 Each (In a Pack of 8) (ex VAT)

€ 243.24

€ 30.404 Each (In a Pack of 8) (inc. VAT)

RS PRO Black Slotted Panel Trunking - Open Slot, W80 mm x D60mm, L2m, PVC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Width

80 mm

Depth

60mm

Trunking/Chain Type

Slotted Panel Trunking

Colour

Black

Material

PVC

Length

2m

Slot Type

Open

Series

Wiring Duct

Country of Origin

Taiwan, Province Of China