RS PRO Black Steel Plasterboard Fixings #6 x 1in Long
RS Stock No.: 245-3730Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#6
Thread Size (UTS)
#6
Imperial or Metric
Imperial
Length Imperial
1in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle
Stock information temporarily unavailable.
€ 8.00
€ 0.08 Each (In a Pack of 100) (ex VAT)
€ 9.52
€ 0.095 Each (In a Pack of 100) (inc. VAT)
RS PRO Black Steel Plasterboard Fixings #6 x 1in Long
100
€ 8.00
€ 0.08 Each (In a Pack of 100) (ex VAT)
€ 9.52
€ 0.095 Each (In a Pack of 100) (inc. VAT)
RS PRO Black Steel Plasterboard Fixings #6 x 1in Long
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Thread Size UTS
#6
Thread Size (UTS)
#6
Imperial or Metric
Imperial
Length Imperial
1in
Drive Type
Phillips
Finish
Black
Head Shape
Bugle