Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black Technopolymer Hand Wheel, 100mm diameter

RS Stock No.: 161-1989Brand: RS PRODistrelec Article No.: 30418092
brand-logo
View all in Hand Wheels

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

100mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Steel

Colour

Black

Country of Origin

Italy

Stock information temporarily unavailable.

€ 28.53

€ 28.53 Each (ex VAT)

€ 33.95

€ 33.95 Each (inc. VAT)

RS PRO Black Technopolymer Hand Wheel, 100mm diameter

€ 28.53

€ 28.53 Each (ex VAT)

€ 33.95

€ 33.95 Each (inc. VAT)

RS PRO Black Technopolymer Hand Wheel, 100mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Handle Type

Revolving

Spoked

Yes

Wheel Diameter

100mm

Mounting Hole Diameter

12mm

Mounting Hole Depth

17mm

Drilled Hub

Yes

Wheel Material

Technopolymer

Insert Material

Steel

Colour

Black

Country of Origin

Italy