E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M5, Threaded Mount

RS Stock No.: 199-268Brand: RS PRO
brand-logo
View all in Clamping Knobs

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

30mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Knob Diameter

30mm

Body Material

Thermoplastic

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

€ 53.46

€ 53.46 1 Pack of 1 (ex VAT)

€ 63.62

€ 63.62 1 Pack of 1 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M5, Threaded Mount

€ 53.46

€ 53.46 1 Pack of 1 (ex VAT)

€ 63.62

€ 63.62 1 Pack of 1 (inc. VAT)

RS PRO Black Thermoplastic Multiple Lobes Clamping Knob, M5, Threaded Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread

M5

Thread Diameter

5mm

Thread Length

30mm

Knob Shape

Multiple Lobes

Mounting Type

Threaded Mount

Knob Diameter

30mm

Body Material

Thermoplastic

Insert Material

Stainless Steel

Colour

Black

Country of Origin

China