Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Black/Grey 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

RS Stock No.: 267-5761Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black/Grey

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

16

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 42.26

€ 42.26 1 Reel of 100 Metres (ex VAT)

€ 50.29

€ 50.29 1 Reel of 100 Metres (inc. VAT)

RS PRO Black/Grey 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation

€ 42.26

€ 42.26 1 Reel of 100 Metres (ex VAT)

€ 50.29

€ 50.29 1 Reel of 100 Metres (inc. VAT)

RS PRO Black/Grey 0.5mm² Hook Up Wire, 16/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5mm²

Sheath Colour

Black/Grey

Cable Shape

Circular

Core Strands

16/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.55mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

16

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in