E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Black/Yellow Vinyl Safety Labels, Warning Fork Lift Trucks-Text 400 mm x 300mm

RS Stock No.: 396-4799Brand: RS PRO
brand-logo
View all in Safety Labels

Technical Document

Specifications

Brand

RS Pro

Sign Description

Warning

Text Message

Warning Fork Lift Trucks

Text Language

English

Self-Adhesive

Yes

Height

400 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Country of Origin

United Kingdom

Product details

Warning Fork lift trucks

Hazard Signs

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Black/Yellow Vinyl Safety Labels, Warning Fork Lift Trucks-Text 400 mm x 300mm

P.O.A.

RS PRO Black/Yellow Vinyl Safety Labels, Warning Fork Lift Trucks-Text 400 mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Warning

Text Message

Warning Fork Lift Trucks

Text Language

English

Self-Adhesive

Yes

Height

400 mm

Material

Vinyl

Colour

Black/Yellow

Quantity Per Package

1

Width

300mm

Country of Origin

United Kingdom

Product details

Warning Fork lift trucks

Hazard Signs

You may be interested in