Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Blanking Plug, 4.7mm Hole Diameter, Nylon, 6.4mm Diameter, Unthreaded

RS Stock No.: 102-3903Brand: RS PRO
brand-logo
View all in Cable Gland Plugs

Technical Document

Specifications

Brand

RS Pro

Hole Diameter

4.7mm

Material

Nylon

Plug Type

Blanking

Diameter

6.4mm

Threaded/Unthreaded

Unthreaded

Colour

Black

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blanking Plug, 4.7mm Hole Diameter, Nylon, 6.4mm Diameter, Unthreaded

P.O.A.

RS PRO Blanking Plug, 4.7mm Hole Diameter, Nylon, 6.4mm Diameter, Unthreaded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hole Diameter

4.7mm

Material

Nylon

Plug Type

Blanking

Diameter

6.4mm

Threaded/Unthreaded

Unthreaded

Colour

Black

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-20°C

You may be interested in