E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue, 0.2 → 10mm²

RS Stock No.: 501-819Brand: RS PRODistrelec Article No.: 30425621
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Series

RK

American Wire Gauge

22 → 6AWG

Cable CSA

0.2 → 10mm²

Voltage Rating

800 V

Current Rating

65A

Product details

Standard Feed Through

DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.

Approvals

UL, CSA, NEMKO, GOST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Brown, 0.2 → 10mm², Screw Termination
€ 2.082Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

€ 17.00

€ 1.70 Each (In a Pack of 10) (ex VAT)

€ 20.23

€ 2.023 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue, 0.2 → 10mm²

€ 17.00

€ 1.70 Each (In a Pack of 10) (ex VAT)

€ 20.23

€ 2.023 Each (In a Pack of 10) (inc. VAT)

RS PRO Blue, 0.2 → 10mm²
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Brown, 0.2 → 10mm², Screw Termination
€ 2.082Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Colour

Blue

Series

RK

American Wire Gauge

22 → 6AWG

Cable CSA

0.2 → 10mm²

Voltage Rating

800 V

Current Rating

65A

Product details

Standard Feed Through

DIN rail mounted terminals, with universal mounting foot clips to both ’G’ profile (asymmetric to BS5825:1990) and ’top hat’ profile (symmetric to BS5584:1978) rails, with a range of features to suit all applications. The 2.5 to 10mm² terminals have common end covers and partitions, there are 10 pole Jumper Bars available for cross connection and are easily fitted with markers on either side.

Approvals

UL, CSA, NEMKO, GOST

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO Brown, 0.2 → 10mm², Screw Termination
€ 2.082Each (In a Pack of 10) (ex VAT)