E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Dual-use

RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, SR-PVC Insulation

RS Stock No.: 811-7513Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.33 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

100m

Insulation material

SR-PVC

Voltage Rating

300 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Wire Style

UL1061

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line, UL AWM STYLE 1061 80C 300V

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.76 mm

Number of Strands

1

Country of Origin

China

Product details

RS UL1061 Hook up Wire 100m

The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Single construction
Tinned copper construction
SR-PVC Jacket
100m Reel

Standards

RoHS, UL

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, SR-PVC Insulation

P.O.A.

RS PRO Blue 0.33 mm² Hook Up Wire, 22 AWG, 7/0.25 mm, 100m, SR-PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.33 mm²

Sheath Colour

Blue

Cable Shape

Single Core

American Wire Gauge

22 AWG

Core Strands

7/0.25 mm

Length

100m

Insulation material

SR-PVC

Voltage Rating

300 V

Outer Diameter

1.27mm

Maximum Operating Temperature

+80°C

Conductor Material

Copper

Wire Style

UL1061

Standards Met

cUL 1061, cUL AWM I A/B 80C 300V FT1, RoHS Guide Line, UL AWM STYLE 1061 80C 300V

Insulation Wall Thickness

0.3mm

Shield Type

Unshielded

Size of Strands

0.76 mm

Number of Strands

1

Country of Origin

China

Product details

RS UL1061 Hook up Wire 100m

The RS UL1061 hook up wire is for general applications supplied in 100m rolls.

Single construction
Tinned copper construction
SR-PVC Jacket
100m Reel

Standards

RoHS, UL