E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue 0.5 mm² Harsh Environment Wire, 20 AWG, 16/0.2 mm, 25m, Silicone Rubber Insulation

RS Stock No.: 359-699Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

25m

Insulation material

Silicone Rubber

Voltage Rating

750 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-60°C

Conductor Material

Bare Copper

Wire Style

BS6195

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Resistant To

Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering

Number of Strands

16

Country of Origin

United Kingdom

Product details

RS PRO Harsh Environment Wire - Silicone Rubber

Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.

Features and Benefits

• Tinned Copper
• Silicone rubber insulation
• Various wire sizes
• 0.8 mm wall thickness

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue 0.5 mm² Harsh Environment Wire, 20 AWG, 16/0.2 mm, 25m, Silicone Rubber Insulation

P.O.A.

RS PRO Blue 0.5 mm² Harsh Environment Wire, 20 AWG, 16/0.2 mm, 25m, Silicone Rubber Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.5 mm²

Sheath Colour

Blue

American Wire Gauge

20 AWG

Cable Shape

Single Core

Core Strands

16/0.2 mm

Length

25m

Insulation material

Silicone Rubber

Voltage Rating

750 V

Outer Diameter

2.6mm

Maximum Operating Temperature

+180°C

Minimum Operating Temperature

-60°C

Conductor Material

Bare Copper

Wire Style

BS6195

Insulation Wall Thickness

0.8mm

Size of Strands

0.2 mm

Resistant To

Corona Discharge, Heat, Oils, Ozone, Radiation, Solvents, Weathering

Number of Strands

16

Country of Origin

United Kingdom

Product details

RS PRO Harsh Environment Wire - Silicone Rubber

Brought to you by RS PRO, Tinned copper conductors covered with 0.8 mm wall thickness silicone rubber to BS 6195 table 4. These cables will satisfy a wide number of applications related to medical, electronic or electrical equipment which may be operated in environmental conditions. Perfect in situations where ozone, corona discharge, radiation, heat, weathering or the normally adverse effects of a wide range of oils, solvents, etc, may be encountered. All models are highly reliable and excellent quality.

Features and Benefits

• Tinned Copper
• Silicone rubber insulation
• Various wire sizes
• 0.8 mm wall thickness

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

You may be interested in