E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue 1.5 mm² Tri-rated Cable, 16 AWG, 32/0.235 mm, PVC Insulation

RS Stock No.: 724-4187Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

32/0.235 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.1mm

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Size of Strands

0.235 mm

Number of Strands

32

Country of Origin

India

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue 1.5 mm² Tri-rated Cable, 16 AWG, 32/0.235 mm, PVC Insulation

P.O.A.

RS PRO Blue 1.5 mm² Tri-rated Cable, 16 AWG, 32/0.235 mm, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Sheath Colour

Blue

American Wire Gauge

16 AWG

Cable Shape

Single Core

Core Strands

32/0.235 mm

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

3.1mm

Maximum Operating Temperature

+105°C

Current Rating

21 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.81mm

Size of Strands

0.235 mm

Number of Strands

32

Country of Origin

India

Product details

Tri-Rated Switchgear Cable

A plain copper stranded conductor covered with a PVC sheath. The advantage of using this type of cable is that it allows many different approvals to be met from a single cable type, thereby simplifying purchasing, stockholding, and production. Maximum Operating Temperature 90°C (105°C for 15,000 hours) to BS6231.

Standards

BS6231 (UK), CSA TEW (Canada) and UL style 1015, 1028 or 1283 according to cable size (USA).

You may be interested in