RS PRO Blue, 2.5mm², 1-Level, Spring Termination
RS Stock No.: 262-4158Brand: RS PRO

Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Spring
Cable CSA
2.5mm²
Current Rating
24A
Voltage Rating
630 V
Country of Origin
Italy
Stock information temporarily unavailable.
€ 11.41
€ 11.41 1 Box of 5 (ex VAT)
€ 13.58
€ 13.58 1 Box of 5 (inc. VAT)
RS PRO Blue, 2.5mm², 1-Level, Spring Termination
1
€ 11.41
€ 11.41 1 Box of 5 (ex VAT)
€ 13.58
€ 13.58 1 Box of 5 (inc. VAT)
RS PRO Blue, 2.5mm², 1-Level, Spring Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProColour
Blue
Number of Levels
1
American Wire Gauge
24 → 12AWG
Termination Method
Spring
Cable CSA
2.5mm²
Current Rating
24A
Voltage Rating
630 V
Country of Origin
Italy