E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue Cotton, Polyester Polo Shirt, UK- L, EUR- L

RS Stock No.: 443-9727Brand: RS PRO
brand-logo
View all in Polo Shirts

Technical Document

Specifications

Brand

RS Pro

Size EUR

L

Size UK

L

Colour

Blue

Material

Cotton, Polyester

Style

Men

Sleeve Type

Short

Product details

Polo Shirt - Static Dissipative

Lightweight and breathable blue unisex polo shirt for comfortable and safe working in ESD environments.

37% cotton, 60% polyester
3% 'Resistat' fibres
Machine washable up to 40°C
Typical resistance to ground 105Ω

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance

Stock information temporarily unavailable.

P.O.A.

RS PRO Blue Cotton, Polyester Polo Shirt, UK- L, EUR- L

P.O.A.

RS PRO Blue Cotton, Polyester Polo Shirt, UK- L, EUR- L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Size EUR

L

Size UK

L

Colour

Blue

Material

Cotton, Polyester

Style

Men

Sleeve Type

Short

Product details

Polo Shirt - Static Dissipative

Lightweight and breathable blue unisex polo shirt for comfortable and safe working in ESD environments.

37% cotton, 60% polyester
3% 'Resistat' fibres
Machine washable up to 40°C
Typical resistance to ground 105Ω

Standards

Supports ESD S20.20 and EN 61340-5-1 ESD control programme compliance