RS PRO Blue Insulated Male Spade Connector, Tab, 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²

Technical Document
Specifications
Brand
RS ProType
Tab
Minimum Wire Size mm²
1.5mm²
Gender
Male
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
19mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Tab Terminals
RS PRO range of insulated crimp tab wire terminals made from brass with a copper sleeved barrel. These male tab connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these tab wire connectors is colour coded to correspond with the wire size they are used with.
Insulated spade connectors options include:
267-4029 - Red 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
267-4439 – Red 4.75 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
267-4423 - Red 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
267-4035 - Blue 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
267-4451 – Blue 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
267-4445 - Blue 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
267-4041 - Yellow 0.8 x 6.35mm Tab Size, 4mm² to 6mm²
125-1952 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
125-1953 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
125-1954 - Yellow 6.35 x 0.8mm Tab Size, 4mm² to 6mm²
534-323 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
534-547 - Yellow 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²
534-682 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
534-856 - Blue 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²
Features and Benefits:
Male receptacle crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes
Fully insulated for protection against electrical shock and shorting from exposed leads
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Funnelled insulation design allows easy wire insertion
Typical Applications:
Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 29.00
€ 0.29 Each (In a Pack of 100) (ex VAT)
€ 34.51
€ 0.345 Each (In a Pack of 100) (inc. VAT)
100
€ 29.00
€ 0.29 Each (In a Pack of 100) (ex VAT)
€ 34.51
€ 0.345 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.29 | € 29.00 |
500 - 2400 | € 0.26 | € 26.00 |
2500 - 4900 | € 0.26 | € 26.00 |
5000+ | € 0.23 | € 23.00 |
Technical Document
Specifications
Brand
RS ProType
Tab
Minimum Wire Size mm²
1.5mm²
Gender
Male
Minimum Wire Size (mm²)
1.5mm²
Maximum Wire Size mm²
2.5mm²
Maximum Wire Size (mm²)
2.5mm²
Tab Size
4.75 x 0.5mm
Tab Width
4.75mm
Tab Thickness
0.5mm
Insulation
Insulated
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
14AWG
Minimum Wire Size (AWG)
16AWG
Maximum Wire Size (AWG)
14AWG
Colour
Blue
Termination Method
Crimp
Contact Material
Brass
Contact Plating
Tin
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Overall Length
19mm
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Insulated Double Crimp Tab Terminals
RS PRO range of insulated crimp tab wire terminals made from brass with a copper sleeved barrel. These male tab connectors have vinyl or nylon insulation with a flared design for easy wire insertion. The insulation of these tab wire connectors is colour coded to correspond with the wire size they are used with.
Insulated spade connectors options include:
267-4029 - Red 0.8 x 6.35mm Tab Size, 0.5mm² to 1.5mm²
267-4439 – Red 4.75 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
267-4423 - Red 0.5 x 4.75mm Tab Size, 0.5mm² to 1.5mm²
267-4035 - Blue 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
267-4451 – Blue 4.8 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
267-4445 - Blue 0.5 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
267-4041 - Yellow 0.8 x 6.35mm Tab Size, 4mm² to 6mm²
125-1952 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
125-1953 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
125-1954 - Yellow 6.35 x 0.8mm Tab Size, 4mm² to 6mm²
534-323 - Red 6.35 x 0.8mm Tab Size, 0.5mm² to 1.5mm²
534-547 - Yellow 6.35 x 0.8mm Tab Size, 2.5mm² to 6mm²
534-682 - Blue 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
534-856 - Blue 4.75 x 0.5mm Tab Size, 1.5mm² to 2.5mm²
Features and Benefits:
Male receptacle crimp connectors are colour coded for use with different wire sizes and accept a variety of tab sizes
Fully insulated for protection against electrical shock and shorting from exposed leads
Double crimp design with an internal copper sleeve for added strength and robust crimp joint
Funnelled insulation design allows easy wire insertion
Typical Applications:
Spade connectors can be used in various areas such as, machinery, electrical equipment, home appliances, computers, cars workshop and garages plus many more. These electrical connectors are often used by electricians, technicians, home users and hobbyists to disconnect electronic components from circuits.
Selecting the Correct Connector Size
When selecting the right terminal for your application, you should consider the following:
The wire size 'mm' (metric) or 'AWG' (American Wire Gauge) you are using
The tab size to which you will be connecting the ring terminal. The width of the receptacle must match the width of the tab it is mating with and vice versa. The width is usually shown as a series name in inches, the most common ones being 0.110 (2.8mm), 0.187 (4.8mm), 0.205 (5.2mm), 0.250 (6.3mm), 0.375 (9.5mm). The thickness of the tabs can also vary and are usually 0.51 or 0.81mm
How to Crimp a Receptacle Connector
Strip the end of the wire and cut it to the same length as the terminal. Insert the stripped end into the barrel making sure no bare wire is visible. The connector is then ready to be crimped on to the end of the wire. Pliers or a ratchet tool can be used but, for a better-quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the receptacle terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped receptacle terminal is now ready for mating with a male tab terminal to form a secure electrical connection.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.