E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue-Violet Laser Diode 405nm 100mW, 3-Pin TO-18 package

RS Stock No.: 713-3908Brand: RS PRO
brand-logo
View all in Laser Diodes

Technical Document

Specifications

Brand

RS Pro

Peak Wavelength

405nm

Laser Type

QWLD

Optical Output Power

100mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Blue-Violet

Perpendicular Beam Divergence FWHM

20°

Parallel Beam Divergence FWHM

Maximum Operating Current

0.12A

Supply Voltage Range

4.6 V

Package Type

TO-18

Maximum Supply Voltage

4.6V

Minimum Supply Voltage

4.6V

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Blue-Violet Laser Diode 405nm 100mW, 3-Pin TO-18 package

P.O.A.

RS PRO Blue-Violet Laser Diode 405nm 100mW, 3-Pin TO-18 package
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Peak Wavelength

405nm

Laser Type

QWLD

Optical Output Power

100mW

Number of Pins

3

Mounting Type

Through Hole

Laser Colour

Blue-Violet

Perpendicular Beam Divergence FWHM

20°

Parallel Beam Divergence FWHM

Maximum Operating Current

0.12A

Supply Voltage Range

4.6 V

Package Type

TO-18

Maximum Supply Voltage

4.6V

Minimum Supply Voltage

4.6V

Country of Origin

China

You may be interested in