E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Blue/Grey 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation

RS Stock No.: 267-5853Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Blue/Grey

Cable Shape

Circular

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

7

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 21.53

€ 21.53 1 Reel of 100 Metres (ex VAT)

€ 25.62

€ 25.62 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue/Grey 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation

€ 21.53

€ 21.53 1 Reel of 100 Metres (ex VAT)

€ 25.62

€ 25.62 1 Reel of 100 Metres (inc. VAT)

RS PRO Blue/Grey 0.22mm² Hook Up Wire, 7/0.2 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

0.22mm²

Sheath Colour

Blue/Grey

Cable Shape

Circular

Core Strands

7/0.2 mm

Length

100m

Insulation material

PVC

Outer Diameter

1.2mm

Voltage Rating

1000 V ac

CPR Certification

Eca

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

85°C

Conductor Material

Annealed Tinned Copper

Cable Type

Class 5 BS EN 60228

Standards Met

Def Stan 61-12 Part 6

Number of Strands

7

Outer Sheath Material

PVC

Size of Strands

0.2mm

Country of Origin

China

You may be interested in