RS PRO Borosilicate Glass 250ml Beaker
RS Stock No.: 251-9329Brand: RS PRO

Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
250ml
Graduations
Yes
Dimensions
120 x 60mm
Diameter
60mm
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 52.20
€ 5.22 Each (In a Pack of 10) (ex VAT)
€ 62.12
€ 6.212 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 250ml Beaker
10
€ 52.20
€ 5.22 Each (In a Pack of 10) (ex VAT)
€ 62.12
€ 6.212 Each (In a Pack of 10) (inc. VAT)
RS PRO Borosilicate Glass 250ml Beaker
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProProduct Type
Beaker
Material
Borosilicate Glass
Capacity
250ml
Graduations
Yes
Dimensions
120 x 60mm
Diameter
60mm
Country of Origin
Czech Republic