E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Borosilicate Glass 400ml Beaker

RS Stock No.: 251-9330Brand: RS PRO
brand-logo
View all in Jugs & Beakers

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

400ml

Graduations

Yes

Dimensions

130 x 70mm

Diameter

70mm

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 76.00

€ 7.60 Each (In a Pack of 10) (ex VAT)

€ 90.44

€ 9.044 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 400ml Beaker

€ 76.00

€ 7.60 Each (In a Pack of 10) (ex VAT)

€ 90.44

€ 9.044 Each (In a Pack of 10) (inc. VAT)

RS PRO Borosilicate Glass 400ml Beaker
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Beaker

Material

Borosilicate Glass

Capacity

400ml

Graduations

Yes

Dimensions

130 x 70mm

Diameter

70mm

Country of Origin

Taiwan, Province Of China