Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy With UKAS Calibration

RS Stock No.: 704-8781Brand: RS PRO
brand-logo
View all in DTI Gauges

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

+0.03in

Calibrated

UKAS

Resolution

0.0005 in

Dial Diameter

37mm

Imperial or Metric

Both

Accuracy

±0.0005 in

Product details

Lever Indicator

General purpose lever dial indicator
Reversing mechanism
Dovetail mount on top, rear and bottom faces
Dial bezel rotates for zero reading adjustment

Stock information temporarily unavailable.

€ 233.73

€ 233.73 Each (ex VAT)

€ 278.14

€ 278.14 Each (inc. VAT)

RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy With UKAS Calibration

Calibration type

€ 233.73

€ 233.73 Each (ex VAT)

€ 278.14

€ 278.14 Each (inc. VAT)

RS PRO Both DTI Gauge, +0.03in Max. Measurement, 0.0005 in Resolution, ±0.0005 in Accuracy With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Measurement

+0.03in

Calibrated

UKAS

Resolution

0.0005 in

Dial Diameter

37mm

Imperial or Metric

Both

Accuracy

±0.0005 in

Product details

Lever Indicator

General purpose lever dial indicator
Reversing mechanism
Dovetail mount on top, rear and bottom faces
Dial bezel rotates for zero reading adjustment