Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Bow Shackle, Alloy Steel, 0.75t

RS Stock No.: 124-4813Brand: RS PRO
brand-logo
View all in Shackles

Technical Document

Specifications

Brand

RS Pro

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Safety Bolt

Safe Working Load

0.75t

Shackle Diameter

8mm

Jaw Width

14mm

Pin Diameter

9.5mm

Country of Origin

China

Product details

RS Pro Shackle Anchor Bow-Safety Pin

RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits

Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information

RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications

Supplied with

Head-bolt with nut and cotter pin.

Stock information temporarily unavailable.

€ 13.16

€ 13.16 Each (ex VAT)

€ 15.66

€ 15.66 Each (inc. VAT)

RS PRO Bow Shackle, Alloy Steel, 0.75t

€ 13.16

€ 13.16 Each (ex VAT)

€ 15.66

€ 15.66 Each (inc. VAT)

RS PRO Bow Shackle, Alloy Steel, 0.75t
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Alloy Steel

Shackle Type

Bow Shackle

Pin Type

Safety Bolt

Safe Working Load

0.75t

Shackle Diameter

8mm

Jaw Width

14mm

Pin Diameter

9.5mm

Country of Origin

China

Product details

RS Pro Shackle Anchor Bow-Safety Pin

RS Pro Shackle Anchor Bow-Safety Pin, made from forged alloy. Fatigue resistant, perfect for a wide variety of lifting applications on dynamic loads. These shackles can take loads from many directions developing minimal side load.

Features and Benefits

Material: Forged alloy steel, Head-bolt in alloy steel (do not heat treat)
Marking: WLL, CE, size, grade, charge number and manufacturer ID
Safety factor: 6:1
Finish: Hot dip galvanised
Forged according to U.S. specification RR-C-271D Type IVA, Grade A, Class 2

Application Information

RS Pro Shackle anchor bow are used on multi-leg systems in lifting applications

Supplied with

Head-bolt with nut and cotter pin.