Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Braided Wire 12 A, 1.5 x 0.5 mm, 25m

RS Stock No.: 164-2157Brand: RS PRO
brand-logo
View all in Braided Wire

Technical Document

Specifications

Brand

RS Pro

Size

1.5 x 0.5 mm

Conductor Material

Tinned Copper

Cross Sectional Area

0.5 mm²

Current Rating

12 A

Length

25m

Country of Origin

United Kingdom

Product details

RS Pro Braided Earth Leads

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Braided Wire 12 A, 1.5 x 0.5 mm, 25m

P.O.A.

RS PRO Braided Wire 12 A, 1.5 x 0.5 mm, 25m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Size

1.5 x 0.5 mm

Conductor Material

Tinned Copper

Cross Sectional Area

0.5 mm²

Current Rating

12 A

Length

25m

Country of Origin

United Kingdom

Product details

RS Pro Braided Earth Leads

You may be interested in