E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brass Flat Bar, 1in W, 1/8in H, 24in L

RS Stock No.: 681-031Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Brass

Length

24in

Width

1in

Material Grade

CZ121/CW614N

Height

1/8in

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

Country of Origin

United Kingdom

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in
Stock information temporarily unavailable.

€ 179.64

€ 179.64 1 Lot of 4 (ex VAT)

€ 213.77

€ 213.77 1 Lot of 4 (inc. VAT)

RS PRO Brass Flat Bar, 1in W, 1/8in H, 24in L

€ 179.64

€ 179.64 1 Lot of 4 (ex VAT)

€ 213.77

€ 213.77 1 Lot of 4 (inc. VAT)

RS PRO Brass Flat Bar, 1in W, 1/8in H, 24in L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2€ 179.64
3 - 5€ 169.62
6 - 11€ 162.93
12+€ 150.33
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Flat Bar

Material

Brass

Length

24in

Width

1in

Material Grade

CZ121/CW614N

Height

1/8in

Tolerance - Length

± 2mm

Hardness

130 to 150 HV

Thermal Conductivity

123 W/m.k at 100°c

Density

8.47g/cm³

Country of Origin

United Kingdom

Product details

Brass Rod, Bar & Sheet

The RS Pro range of Brass bar, rod and sheets, offer great machining qualities and a high degree of resistance to corrosion.
Suitable for different types of applications.

Features and Benefits

Toughness at all temperatures
Corrosion resistance
Low magnetic permeability
Good machinability and formability

Standards

BS2874/CZ121M (1986)BS EN 12164/CW614N

You may be interested in