RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSP 1/2in, 14bar Operating Pressure

RS Stock No.: 812-5176Brand: RS PRODistrelec Article No.: 30426099
brand-logo
View all in Ball Valves

Technical Document

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Handle Type

Lever

Handle Material

Steel

Operating Pressure

14bar

Handle Colour

Blue

Country of Origin

Italy

Stock information temporarily unavailable.

€ 23.02

€ 23.02 Each (ex VAT)

€ 27.39

€ 27.39 Each (inc. VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSP 1/2in, 14bar Operating Pressure

€ 23.02

€ 23.02 Each (ex VAT)

€ 27.39

€ 27.39 Each (inc. VAT)

RS PRO Brass Full Bore, 2 Way, Ball Valve, Threaded, BSP 1/2in, 14bar Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 23.02
5 - 9€ 22.68
10+€ 22.32

Technical Document

Specifications

Brand

RS Pro

Type

Full Bore, 2 Way

Ball Material

Chrome Plated Brass

Attachment Type

Threaded

Thread Standard

BSP

Thread Size

1/2in

Body Material

Brass

Pipe Diameter

15mm

Handle Type

Lever

Handle Material

Steel

Operating Pressure

14bar

Handle Colour

Blue

Country of Origin

Italy