E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brass Single Non Return Valve, BSP 1in, 16 bar

RS Stock No.: 340-3317Brand: RS PRO
brand-logo
View all in Check Valves

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

Italy

Product details

Female/Male Ports

For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size

Stock information temporarily unavailable.

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1in, 16 bar

P.O.A.

RS PRO Brass Single Non Return Valve, BSP 1in, 16 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Single

Body Material

Brass

Maximum Working Pressure

16 bar

Thread Size

1in

Thread Standard

BSP

Country of Origin

Italy

Product details

Female/Male Ports

For heating, sanitary and compressed air systems, pumps and autoclaves
Body in hot forged DZR brass
Threading to BS2779
Hostaform inner valve
Spring in 18//8 AISI 302-304 stainless steel
Hydrostatic test pressures 30 bar/435psi (shell), 22 bar/315psi (seat)
Compact design, allows flow in one direction only, indicated by arrow on valve body
Installation in vertical, horizontal or oblique pipelines
Snap-in, spring loaded non- return valve, WRC approved
Low pressure drop, prevents water hammer
Full flow area equal to nominal size