E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°6 x 3/8in Long 9mm Long

RS Stock No.: 482-8076Brand: RS PRODistrelec Article No.: 30419394
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

3/8in

Length Metric

9mm

Thread Size UTS

6

Thread Size (UTS)

6

Imperial or Metric

Imperial

Head Shape

Pan

Drive Type

Pozidriv

Drive Type

Pozi

Finish

Bright Zinc Plated, Clear Passivated

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China

Product details

RS Pro Thread Forming Screws for Plastics

Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.

Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws

Stock information temporarily unavailable.

€ 9.89

€ 9.89 1 Bag of 100 (ex VAT)

€ 11.77

€ 11.77 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°6 x 3/8in Long 9mm Long

€ 9.89

€ 9.89 1 Bag of 100 (ex VAT)

€ 11.77

€ 11.77 1 Bag of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Thread Forming Screw, N°6 x 3/8in Long 9mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.89
5 - 9€ 9.55
10 - 29€ 9.19
30+€ 8.69

Technical Document

Specifications

Brand

RS Pro

Length Imperial

3/8in

Length Metric

9mm

Thread Size UTS

6

Thread Size (UTS)

6

Imperial or Metric

Imperial

Head Shape

Pan

Drive Type

Pozidriv

Drive Type

Pozi

Finish

Bright Zinc Plated, Clear Passivated

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China

Product details

RS Pro Thread Forming Screws for Plastics

Thread forming screws for plastics having a tri-lobular cross-section capable of forming or rolling a matching thread into the material into which they are installed.

Bright zinc plated steel
Available in either Pan head or Countersunk head forms
Supplied in bags of 100, and also available in kits of 250 pan head or countersunk screws