RS PRO Bright Zinc Plated Flat Steel Tamper Proof Security Screw, M3.5 x 12mm

Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M3.5
Head Shape
Flat
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
Countersunk Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated
€ 27.67
€ 27.67 1 Bag of 100 (ex VAT)
€ 32.93
€ 32.93 1 Bag of 100 (inc. VAT)
1
€ 27.67
€ 27.67 1 Bag of 100 (ex VAT)
€ 32.93
€ 32.93 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 27.67 |
5+ | € 27.67 |
Technical Document
Specifications
Brand
RS ProLength
12mm
Thread Size
M3.5
Head Shape
Flat
Drive Type
Pin Hex Recess
Material
Steel
Finish
Bright Zinc Plated
Country of Origin
Taiwan, Province Of China
Product details
Countersunk Head
Tamperproof Pin 6-lobe recess, BZP Steel
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
TO ISO 965, Part 2, coarse series
Made from low carbon mild steel, zinc plated and clear passivated