RS PRO Bright Zinc Plated Steel Locking Washers, M12, DIN 127B
RS Stock No.: 231-0706Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Locking
Inside Diameter
M12
Outside Diameter
21.0mm
Material
Steel
Standards Met
DIN 127B
Finish
Bright Zinc Plated
Thickness
2.50mm
Stock information temporarily unavailable.
€ 9.08
€ 9.08 1 Bag of 100 (ex VAT)
€ 10.81
€ 10.81 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Locking Washers, M12, DIN 127B
1
€ 9.08
€ 9.08 1 Bag of 100 (ex VAT)
€ 10.81
€ 10.81 1 Bag of 100 (inc. VAT)
RS PRO Bright Zinc Plated Steel Locking Washers, M12, DIN 127B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 9.08 |
5 - 9 | € 8.77 |
10 - 29 | € 8.41 |
30+ | € 7.99 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M12
Washer Type
Locking
Inside Diameter
M12
Outside Diameter
21.0mm
Material
Steel
Standards Met
DIN 127B
Finish
Bright Zinc Plated
Thickness
2.50mm