E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 5/8in Long 16mm Long

RS Stock No.: 287-4087Brand: RS PRO
brand-logo
View all in Self Tapping Screws

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5/8in

Length Metric

16mm

Thread Size mm

4.8mm

Thread Size (mm)

4.8mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7981C

Thread Size (UTS)

10

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China

Stock information temporarily unavailable.

€ 9.24

€ 9.24 1 Box of 100 (ex VAT)

€ 11.00

€ 11.00 1 Box of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 5/8in Long 16mm Long

€ 9.24

€ 9.24 1 Box of 100 (ex VAT)

€ 11.00

€ 11.00 1 Box of 100 (inc. VAT)

RS PRO Bright Zinc Plated Steel Pan Head Self Tapping Screw, N°10 x 5/8in Long 16mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length Imperial

5/8in

Length Metric

16mm

Thread Size mm

4.8mm

Thread Size (mm)

4.8mm

Imperial or Metric

Metric

Thread Size UTS

10

Standards Met

DIN 7981C

Thread Size (UTS)

10

Head Shape

Pan

Drive Type

Pozi

Finish

Bright Zinc Plated

Material

Steel

Country of Origin

China