Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Brown, 0.2 → 2.5mm², Triple-Level

RS Stock No.: 501-667Brand: RS PRO
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Triple

American Wire Gauge

22 → 12AWG

Series

IK

Cable CSA

0.2 → 2.5mm²

Voltage Rating

300 V

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

Product details

Three Tier Terminals

Triple decker for improved connection density in sensor/actuator appplications
All levels can be cross connected using Jumper Bar
3 in 1 out design makes providing common potentials simple
24V PNP/NPN versions have internally connected red LED
All three levels can accommodate 5mm clip-in markers
Combi foot for Top Hat and G rail

Approvals

UL, CSA, NEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.03

€ 6.03 Each (ex VAT)

€ 7.18

€ 7.18 Each (inc. VAT)

RS PRO Brown, 0.2 → 2.5mm², Triple-Level

€ 6.03

€ 6.03 Each (ex VAT)

€ 7.18

€ 7.18 Each (inc. VAT)

RS PRO Brown, 0.2 → 2.5mm², Triple-Level
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Triple

American Wire Gauge

22 → 12AWG

Series

IK

Cable CSA

0.2 → 2.5mm²

Voltage Rating

300 V

Current Rating

24A

Pitch

5mm

Country of Origin

Germany

Product details

Three Tier Terminals

Triple decker for improved connection density in sensor/actuator appplications
All levels can be cross connected using Jumper Bar
3 in 1 out design makes providing common potentials simple
24V PNP/NPN versions have internally connected red LED
All three levels can accommodate 5mm clip-in markers
Combi foot for Top Hat and G rail

Approvals

UL, CSA, NEMKO

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more