Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Brown, 0.5 → 4mm², Double-Level, Screw Termination

RS Stock No.: 815-701Brand: RS PRODistrelec Article No.: 30403154
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

RKD

Termination Method

Screw

Cable CSA

0.5 → 4mm²

Voltage Rating

500 V

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30403154

Country of Origin

Germany

Stock information temporarily unavailable.

€ 31.80

€ 3.18 Each (In a Pack of 10) (ex VAT)

€ 37.84

€ 3.784 Each (In a Pack of 10) (inc. VAT)

RS PRO Brown, 0.5 → 4mm², Double-Level, Screw Termination

€ 31.80

€ 3.18 Each (In a Pack of 10) (ex VAT)

€ 37.84

€ 3.784 Each (In a Pack of 10) (inc. VAT)

RS PRO Brown, 0.5 → 4mm², Double-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Colour

Brown

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

RKD

Termination Method

Screw

Cable CSA

0.5 → 4mm²

Voltage Rating

500 V

Current Rating

32A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Distrelec Product Id

30403154

Country of Origin

Germany