Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Brown 4 mm² Tri-rated Cable, 12 AWG, 56/0.287 mm, 100m, PVC Insulation

RS Stock No.: 717-4221Brand: RS PRO
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.287 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.15mm

Maximum Operating Temperature

+90°C

Current Rating

41 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.84mm

Size of Strands

0.287 mm

Number of Strands

56

Country of Origin

India

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brown 4 mm² Tri-rated Cable, 12 AWG, 56/0.287 mm, 100m, PVC Insulation

P.O.A.

RS PRO Brown 4 mm² Tri-rated Cable, 12 AWG, 56/0.287 mm, 100m, PVC Insulation
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Cross Sectional Area

4 mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

56/0.287 mm

Length

100m

Insulation material

PVC

Voltage Rating

600 V

Outer Diameter

4.15mm

Maximum Operating Temperature

+90°C

Current Rating

41 A

Conductor Material

Copper

Tri-rated

Yes

Insulation Wall Thickness

0.84mm

Size of Strands

0.287 mm

Number of Strands

56

Country of Origin

India

You may be interested in