Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Brown Cabinet Speaker, 150 Hz → 15 kHz, 8Ω

RS Stock No.: 425-4504Brand: RS PRO
brand-logo
View all in Speakers

Technical Document

Specifications

Brand

RS Pro

Speaker Type

Cabinet Speaker

Impedance

Frequency Response

150 Hz → 15 kHz

Colour

Brown

Weight

1.9kg

Depth

85mm

Height

200mm

Width

250mm

Country of Origin

China

Product details

Wall Mounted Cabinet Speaker

Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.

100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W

You may be interested in
4W CABINET SPEAKER
P.O.A.Each (ex VAT)
RS PRO Cabinet Speaker
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 199.11

€ 199.11 Each (ex VAT)

€ 236.94

€ 236.94 Each (inc. VAT)

RS PRO Brown Cabinet Speaker, 150 Hz → 15 kHz, 8Ω

€ 199.11

€ 199.11 Each (ex VAT)

€ 236.94

€ 236.94 Each (inc. VAT)

RS PRO Brown Cabinet Speaker, 150 Hz → 15 kHz, 8Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
4W CABINET SPEAKER
P.O.A.Each (ex VAT)
RS PRO Cabinet Speaker
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Speaker Type

Cabinet Speaker

Impedance

Frequency Response

150 Hz → 15 kHz

Colour

Brown

Weight

1.9kg

Depth

85mm

Height

200mm

Width

250mm

Country of Origin

China

Product details

Wall Mounted Cabinet Speaker

Furniture quality, incorporating the latest safety features with integral restraining devices supporting them should they be damaged or dislodged.

100V line operation
Impedance: 8Ω
Designed for speech and background music in offices and similar environments
Profiled edged cabinets
Inlaid baffle cloths matching the colour of the cabinet
MDF board construction
User friendly self-adjusting brackets with safety restrainer
Safety guard on 100V line terminal block
Five power tappings; 0.125 to 4W, and 0.5 to 8W

You may be interested in
4W CABINET SPEAKER
P.O.A.Each (ex VAT)
RS PRO Cabinet Speaker
P.O.A.Each (ex VAT)