E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brown Packing Tape, 152m x 70mm

RS Stock No.: 912-9254Brand: RS PRO
brand-logo
View all in Packing Tapes

Technical Document

Specifications

Brand

RS Pro

Backing Material

Kraft Paper

Width

70mm

Length

152m

Colour

Brown

Dispenser Type

Auto, Manual

Tensile Strength

10 (CD) N/cm, 20 (MD) N/cm

Country of Origin

United States

Product details

RS Pro Reinforced Seal Tape

RS Pro reinforced seal, designed to seal boxes and other objects with great accuracy. Suitable for both electronic and manual dispensers.

Features and Benefits

Reinforced gummed paper tape
An integral closure
Tamper evident
Temperature tolerant
Weight: 1.3 Kg

Application Information

Ideal for packaging supplies applications

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Brown Packing Tape, 152m x 70mm

P.O.A.

RS PRO Brown Packing Tape, 152m x 70mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Backing Material

Kraft Paper

Width

70mm

Length

152m

Colour

Brown

Dispenser Type

Auto, Manual

Tensile Strength

10 (CD) N/cm, 20 (MD) N/cm

Country of Origin

United States

Product details

RS Pro Reinforced Seal Tape

RS Pro reinforced seal, designed to seal boxes and other objects with great accuracy. Suitable for both electronic and manual dispensers.

Features and Benefits

Reinforced gummed paper tape
An integral closure
Tamper evident
Temperature tolerant
Weight: 1.3 Kg

Application Information

Ideal for packaging supplies applications

You may be interested in