E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Brushed Geared DC Geared Motor, 1.31 W, 12 V dc, 15 Ncm, 6 rpm, 4mm Shaft Diameter

RS Stock No.: 420-647Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

1.31 W

Output Speed

6 rpm

Shaft Diameter

4mm

Maximum Output Torque

15 Ncm

Gearhead Type

Spur

Current Rating

190 mA

Length

51mm

Width

27mm

Core Construction

Iron Core

Series

918D

Country of Origin

Taiwan, Province Of China

Product details

Model Motors & Gearboxes - Spur

This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications

Features and Benefits

All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash

Stock information temporarily unavailable.

€ 26.55

€ 26.55 Each (ex VAT)

€ 31.59

€ 31.59 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 1.31 W, 12 V dc, 15 Ncm, 6 rpm, 4mm Shaft Diameter

€ 26.55

€ 26.55 Each (ex VAT)

€ 31.59

€ 31.59 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 1.31 W, 12 V dc, 15 Ncm, 6 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

1.31 W

Output Speed

6 rpm

Shaft Diameter

4mm

Maximum Output Torque

15 Ncm

Gearhead Type

Spur

Current Rating

190 mA

Length

51mm

Width

27mm

Core Construction

Iron Core

Series

918D

Country of Origin

Taiwan, Province Of China

Product details

Model Motors & Gearboxes - Spur

This miniature gearbox is of steel and brass construction with brass gears and is mounted on a 1mm thickness steel bracket. It incorporates
a high quality three pole motor with sleeved bearings. The design and construction of the unit make it suitable for a host of model and light
industrial applications

Features and Benefits

All ratios with 4mm output shaft
RE280, RE280/1 and RE280/5 motors available
Maximum 2° no load backlash