Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Brushed Geared DC Geared Motor, 19.8W, 12 V dc, 59 Ncm, 6mm Shaft Diameter

RS Stock No.: 420-580Brand: RS PRO
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

19.8W

Shaft Diameter

6mm

Maximum Output Torque

59 Ncm

Gearhead Type

Spur

Current Rating

2.75 A

Length

92mm

Width

39.3mm

Core Construction

Iron Core

Series

970D

Series

970D

Country of Origin

Taiwan, Province Of China

Product details

35mm Spur Geared Motor - 970D Series

Designed for industrial and model applications
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings

Stock information temporarily unavailable.

€ 55.96

€ 55.96 Each (ex VAT)

€ 66.59

€ 66.59 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 19.8W, 12 V dc, 59 Ncm, 6mm Shaft Diameter

€ 55.96

€ 55.96 Each (ex VAT)

€ 66.59

€ 66.59 Each (inc. VAT)

RS PRO Brushed Geared DC Geared Motor, 19.8W, 12 V dc, 59 Ncm, 6mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

19.8W

Shaft Diameter

6mm

Maximum Output Torque

59 Ncm

Gearhead Type

Spur

Current Rating

2.75 A

Length

92mm

Width

39.3mm

Core Construction

Iron Core

Series

970D

Series

970D

Country of Origin

Taiwan, Province Of China

Product details

35mm Spur Geared Motor - 970D Series

Designed for industrial and model applications
Robust units which boast a high quality five pole motor
Sintered bronze bearings
High torque transfer from the motor through the gearbox due to bronze output bearings