E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V

RS Stock No.: 282-5500Brand: RS PRO
brand-logo
View all in IEC Connectors

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 7.62

€ 7.62 Each (ex VAT)

€ 9.07

€ 9.07 Each (inc. VAT)

RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V

€ 7.62

€ 7.62 Each (ex VAT)

€ 9.07

€ 9.07 Each (inc. VAT)

RS PRO C13 Cable Mount IEC Connector Socket, 10A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 7.62
10+€ 7.36

Technical Document

Specifications

Brand

RS Pro

IEC Connector Type

C13

Mounting Type

Cable Mount

Gender

Female

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 V

Country of Origin

Germany